
1.5SMC82CA | |
|---|---|
DigiKey Part Number | 18-1.5SMC82CATR-ND - Tape & Reel (TR) 18-1.5SMC82CACT-ND - Cut Tape (CT) 18-1.5SMC82CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC82CA |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC82CA Models |
Category | Current - Peak Pulse (10/1000µs) 13.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC82CA | Bourns Inc. | 343 | 118-1.5SMC82CACT-ND | 22,89000 Kč | Similar |
| SMCJ70CA | Bourns Inc. | 21 592 | SMCJ70CABCT-ND | 22,89000 Kč | Similar |
| SMCJ70CA-13-F | Diodes Incorporated | 39 690 | SMCJ70CA-FDICT-ND | 27,51000 Kč | Similar |
| SMLJ70CA | Bourns Inc. | 16 829 | SMLJ70CABCT-ND | 41,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 500 | 7,67644 Kč | 3 838,22 Kč |
| 1 000 | 6,94950 Kč | 6 949,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02181 Kč | 15 065,43 Kč |
| 6 000 | 4,63433 Kč | 27 805,98 Kč |
| 9 000 | 4,63006 Kč | 41 670,54 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

