828V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC600CA

DigiKey Part Number
18-1.5SMC600CATR-ND - Tape & Reel (TR)
18-1.5SMC600CACT-ND - Cut Tape (CT)
18-1.5SMC600CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC600CA
Description
TVS DIODE 512VWM 828VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
828V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
512V
Voltage - Breakdown (Min)
570V
Voltage - Clamping (Max) @ Ipp
828V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1018,75100 Kč187,51 Kč
10012,43500 Kč1 243,50 Kč
5009,72586 Kč4 862,93 Kč
1 0008,85360 Kč8 853,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,69619 Kč23 088,57 Kč
6 0007,65503 Kč45 930,18 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč