49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC36CA

DigiKey Part Number
1.5SMC36CATR-ND - Tape & Reel (TR)
1.5SMC36CACT-ND - Cut Tape (CT)
1.5SMC36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC36CA
Description
TVS DIODE 30.8VWM DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC36CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
30.8V
Supplier Device Package
Voltage - Breakdown (Min)
34.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
49.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC36CA-E3/57TVishay General Semiconductor - Diodes Division701.5SMC36CA-E3/57TGICT-ND23,52000 KčDirect
1.5SMC36CABourns Inc.15 4261.5SMC36CABBCT-ND21,00000 KčSimilar
SM15T36CA-E3/57TVishay General Semiconductor - Diodes Division1 797SM15T36CA-E3/57TGICT-ND27,51000 KčSimilar
In-Stock: 30 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,60700 Kč136,07 Kč
1008,86330 Kč886,33 Kč
5006,82016 Kč3 410,08 Kč
1 0006,16165 Kč6 161,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,43737 Kč13 312,11 Kč
6 0004,08621 Kč24 517,26 Kč
9 0003,99223 Kč35 930,07 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč