
1.5SMC36A | |
|---|---|
DigiKey Part Number | 1.5SMC36ATR-ND - Tape & Reel (TR) 1.5SMC36ACT-ND - Cut Tape (CT) 1.5SMC36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36A |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC36A Models |
Category | Current - Peak Pulse (10/1000µs) 30.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T36A | STMicroelectronics | 4 024 | 497-6485-1-ND | 31,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 8,53990 Kč | 853,99 Kč |
| 500 | 6,56230 Kč | 3 281,15 Kč |
| 1 000 | 5,92459 Kč | 5 924,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26189 Kč | 12 785,67 Kč |
| 6 000 | 3,92187 Kč | 23 531,22 Kč |
| 9 000 | 3,80325 Kč | 34 229,25 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




