
1.5SMC300A | |
---|---|
DigiKey Part Number | 1.5SMC300ATR-ND - Tape & Reel (TR) 1.5SMC300ACT-ND - Cut Tape (CT) 1.5SMC300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC300A |
Description | TVS DIODE 256VWM 414VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC300A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,91000 Kč | 22,91 Kč |
10 | 16,68500 Kč | 166,85 Kč |
100 | 11,12530 Kč | 1 112,53 Kč |
500 | 8,77776 Kč | 4 388,88 Kč |
1 000 | 7,83916 Kč | 7 839,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,65477 Kč | 19 964,31 Kč |
6 000 | 6,61394 Kč | 39 683,64 Kč |
Unit Price without VAT: | 22,91000 Kč |
---|---|
Unit Price with VAT: | 27,72110 Kč |