
1.5SMC22A | |
|---|---|
DigiKey Part Number | 1.5SMC22ATR-ND - Tape & Reel (TR) 1.5SMC22ACT-ND - Cut Tape (CT) 1.5SMC22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22A |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 8,04000 Kč | 80,40 Kč |
| 100 | 6,97810 Kč | 697,81 Kč |
| 500 | 5,89490 Kč | 2 947,45 Kč |
| 1 000 | 5,39497 Kč | 5 394,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67467 Kč | 14 024,01 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |

