
1.5SMC20A | |
---|---|
DigiKey Part Number | 1.5SMC20ATR-ND - Tape & Reel (TR) 1.5SMC20ACT-ND - Cut Tape (CT) 1.5SMC20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20A |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC20A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,58000 Kč | 14,58 Kč |
10 | 9,33200 Kč | 93,32 Kč |
100 | 6,35320 Kč | 635,32 Kč |
500 | 6,31150 Kč | 3 155,75 Kč |
1 000 | 5,87406 Kč | 5 874,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,96046 Kč | 14 881,38 Kč |
6 000 | 4,67467 Kč | 28 048,02 Kč |
9 000 | 4,16600 Kč | 37 494,00 Kč |
Unit Price without VAT: | 14,58000 Kč |
---|---|
Unit Price with VAT: | 17,64180 Kč |