
1.5SMC200A | |
|---|---|
DigiKey Part Number | 1.5SMC200ATR-ND - Tape & Reel (TR) 1.5SMC200ACT-ND - Cut Tape (CT) 1.5SMC200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200A |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC200A Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC200A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 604 | 1.5SMC200A-E3/57TGICT-ND | 21,42000 Kč | Direct |
| SM15T200A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 454 | SM15T200A-E3/57TGICT-ND | 24,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 9,10470 Kč | 910,47 Kč |
| 500 | 7,01250 Kč | 3 506,25 Kč |
| 1 000 | 6,33825 Kč | 6 338,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56825 Kč | 13 704,75 Kč |
| 6 000 | 4,20884 Kč | 25 253,04 Kč |
| 9 000 | 4,13399 Kč | 37 205,91 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


