
1.5SMC18CA | |
|---|---|
DigiKey Part Number | 1.5SMC18CATR-ND - Tape & Reel (TR) 1.5SMC18CACT-ND - Cut Tape (CT) 1.5SMC18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC18CA |
Description | TVS DIODE 15.3VWM 25.2V DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC18CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 60.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,56670 Kč | 956,67 Kč |
| 500 | 7,38290 Kč | 3 691,45 Kč |
| 1 000 | 6,67925 Kč | 6 679,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82107 Kč | 14 463,21 Kč |
| 6 000 | 4,44591 Kč | 26 675,46 Kč |
| 9 000 | 4,40958 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


