
1.5SMB36CA | |
|---|---|
DigiKey Part Number | 18-1.5SMB36CATR-ND - Tape & Reel (TR) 18-1.5SMB36CACT-ND - Cut Tape (CT) 18-1.5SMB36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMB36CA |
Description | TVS DIODE 30.8VWM 49.9V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15BJ30CA | Eaton - Electronics Division | 2 606 | 283-15BJ30CACT-ND | 24,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,45300 Kč | 144,53 Kč |
| 100 | 9,44550 Kč | 944,55 Kč |
| 500 | 7,28732 Kč | 3 643,66 Kč |
| 1 000 | 6,59221 Kč | 6 592,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78985 Kč | 14 369,55 Kč |
| 6 000 | 4,41665 Kč | 26 499,90 Kč |
| 9 000 | 4,37547 Kč | 39 379,23 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |


