1.5SMB36A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,98703 Kč
Datasheet
49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMB36A

DigiKey Part Number
18-1.5SMB36ATR-ND - Tape & Reel (TR)
18-1.5SMB36ACT-ND - Cut Tape (CT)
18-1.5SMB36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMB36A
Description
TVS DIODE 30.8VWM 49.9V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,04800 Kč140,48 Kč
1009,16140 Kč916,14 Kč
5007,05826 Kč3 529,13 Kč
1 0006,38066 Kč6 380,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,85642 Kč14 569,26 Kč
6 0004,67122 Kč28 027,32 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč