
1.5SMB33A | |
|---|---|
DigiKey Part Number | 18-1.5SMB33ATR-ND - Tape & Reel (TR) 18-1.5SMB33ACT-ND - Cut Tape (CT) 18-1.5SMB33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMB33A |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 100 | 9,51000 Kč | 951,00 Kč |
| 500 | 7,33712 Kč | 3 668,56 Kč |
| 1 000 | 6,63726 Kč | 6 637,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78985 Kč | 14 369,55 Kč |
| 6 000 | 4,41665 Kč | 26 499,90 Kč |
| 9 000 | 4,37547 Kč | 39 379,23 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


