
1.5KE8.2CA | |
|---|---|
DigiKey Part Number | F5119TR-ND - Tape & Reel (TR) F5119CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2CA |
Description | TVS DIODE 7VWM 12.1VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE8.2CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 100 | 9,43020 Kč | 943,02 Kč |
| 500 | 7,27370 Kč | 3 636,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,34592 Kč | 6 415,10 Kč |
| 2 400 | 4,88028 Kč | 11 712,67 Kč |
| 3 600 | 4,64283 Kč | 16 714,19 Kč |
| 6 000 | 4,37609 Kč | 26 256,54 Kč |
| 8 400 | 4,32821 Kč | 36 356,96 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


