
1.5KE540CA | |
---|---|
DigiKey Part Number | 18-1.5KE540CATR-ND - Tape & Reel (TR) 18-1.5KE540CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE540CA |
Description | TVS DIODE 460VWM 740VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE540CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 460V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,75000 Kč | 18,75 Kč |
10 | 14,89300 Kč | 148,93 Kč |
100 | 10,85240 Kč | 1 085,24 Kč |
500 | 9,61472 Kč | 4 807,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 7,63454 Kč | 9 161,45 Kč |
2 400 | 6,72809 Kč | 16 147,42 Kč |
3 600 | 6,68331 Kč | 24 059,92 Kč |
6 000 | 6,67081 Kč | 40 024,86 Kč |
Unit Price without VAT: | 18,75000 Kč |
---|---|
Unit Price with VAT: | 22,68750 Kč |