70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE51A

DigiKey Part Number
1.5KE51ALFTR-ND - Tape & Reel (TR)
1.5KE51ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE51A
Description
TVS DIODE 43.6VWM 70.1VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE51A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
21.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
107,01000 Kč70,10 Kč
1005,49410 Kč549,41 Kč
5004,82046 Kč2 410,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,48365 Kč5 380,38 Kč
2 4004,39401 Kč10 545,62 Kč
3 6004,02774 Kč14 499,86 Kč
8 4003,92319 Kč32 954,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč