
1.5KE400A-B | |
|---|---|
DigiKey Part Number | 1.5KE400A-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A-B |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE400A-B Models |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE400A/B | YAGEO | 1 015 | 13-1.5KE400A/BCT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 15,95400 Kč | 159,54 Kč |
| 100 | 10,55710 Kč | 1 055,71 Kč |
| 500 | 8,23960 Kč | 4 119,80 Kč |
| 1 000 | 7,49359 Kč | 7 493,59 Kč |
| 2 000 | 6,86615 Kč | 13 732,30 Kč |
| 5 000 | 6,35309 Kč | 31 765,45 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |

