
1.5KE350CA | |
|---|---|
DigiKey Part Number | 1.5KE350CALFTR-ND - Tape & Reel (TR) 1.5KE350CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 4.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 332V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 100 | 10,40480 Kč | 1 040,48 Kč |
| 500 | 8,05732 Kč | 4 028,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,93634 Kč | 7 123,61 Kč |
| 2 400 | 5,42982 Kč | 13 031,57 Kč |
| 3 600 | 5,17170 Kč | 18 618,12 Kč |
| 6 000 | 4,92711 Kč | 29 562,66 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |


