
1.5KE300CA | |
|---|---|
DigiKey Part Number | 1.5KE300CALFTR-ND - Tape & Reel (TR) 1.5KE300CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300CA |
Description | TVS DIODE 256VWM 414VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 100 | 10,08740 Kč | 1 008,74 Kč |
| 500 | 7,80160 Kč | 3 900,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,74278 Kč | 6 891,34 Kč |
| 2 400 | 5,24906 Kč | 12 597,74 Kč |
| 3 600 | 4,99747 Kč | 17 990,89 Kč |
| 6 000 | 4,72455 Kč | 28 347,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


