
1.5KE220A | |
|---|---|
DigiKey Part Number | 1.5KE220ALFTR-ND - Tape & Reel (TR) 1.5KE220ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220A |
Description | TVS DIODE 185VWM 328VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 100 | 12,75420 Kč | 1 275,42 Kč |
| 500 | 9,95516 Kč | 4 977,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,36803 Kč | 8 841,64 Kč |
| 2 400 | 6,76424 Kč | 16 234,18 Kč |
| 3 600 | 6,45659 Kč | 23 243,72 Kč |
| 6 000 | 6,39652 Kč | 38 379,12 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

