
1.5KE160CA | |
|---|---|
DigiKey Part Number | 1.5KE160CATR-ND - Tape & Reel (TR) 1.5KE160CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160CA |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE160CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 9,83200 Kč | 98,32 Kč |
| 100 | 8,39450 Kč | 839,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,61788 Kč | 9 141,46 Kč |
| 2 400 | 7,47129 Kč | 17 931,10 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |

