219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE160CA

DigiKey Part Number
1.5KE160CATR-ND - Tape & Reel (TR)
1.5KE160CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE160CA
Description
TVS DIODE 136VWM 219VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1020,01100 Kč200,11 Kč
10013,26020 Kč1 326,02 Kč
50010,36630 Kč5 183,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2007,67932 Kč9 215,18 Kč
2 4007,05515 Kč16 932,36 Kč
3 6006,73721 Kč24 253,96 Kč
6 0006,72461 Kč40 347,66 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč