1.5KE510CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE150CA

DigiKey Part Number
1.5KE150CALFTR-ND - Tape & Reel (TR)
1.5KE150CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE150CA
Description
TVS DIODE 128VWM 207VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
207V Clamp 7.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE150CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1014,84000 Kč148,40 Kč
10010,60920 Kč1 060,92 Kč
5008,96730 Kč4 483,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2007,71518 Kč9 258,22 Kč
2 4007,55020 Kč18 120,48 Kč
3 6006,75389 Kč24 314,00 Kč
6 0006,74126 Kč40 447,56 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč