
1.5KE150CA-B | |
|---|---|
DigiKey Part Number | 1.5KE150CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE150CA-B |
Description | TVS DIODE 128VWM 207VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE150CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 100 | 11,05120 Kč | 1 105,12 Kč |
| 500 | 8,63858 Kč | 4 319,29 Kč |
| 1 000 | 7,86228 Kč | 7 862,28 Kč |
| 2 000 | 7,20904 Kč | 14 418,08 Kč |
| 5 000 | 6,72461 Kč | 33 623,05 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

