
1.5KE130CA | |
|---|---|
DigiKey Part Number | 1.5KE130CATR-ND - Tape & Reel (TR) 1.5KE130CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE130CA |
Description | TVS DIODE 111VWM 179VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE130CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 100 | 13,26020 Kč | 1 326,02 Kč |
| 500 | 10,36630 Kč | 5 183,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,67932 Kč | 9 215,18 Kč |
| 2 400 | 7,05515 Kč | 16 932,36 Kč |
| 3 600 | 6,73721 Kč | 24 253,96 Kč |
| 6 000 | 6,72461 Kč | 40 347,66 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |





