1.5KE120CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1 964
Unit Price: 5,67000 Kč
Datasheet
165V Clamp 9.2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE120CA-B

DigiKey Part Number
1.5KE120CA-BLF-ND
Manufacturer
Manufacturer Product Number
1.5KE120CA-B
Description
TVS DIODE 102VWM 165VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
165V Clamp 9.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
102V
Supplier Device Package
Voltage - Breakdown (Min)
114V
Base Product Number
Voltage - Clamping (Max) @ Ipp
165V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE120CA/BYAGEO1 96413-1.5KE120CA/BCT-ND5,67000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5006,73490 Kč3 367,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6,73490 Kč
Unit Price with VAT:8,14923 Kč