1.5KE510CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100CA

DigiKey Part Number
1.5KE100CALFTR-ND - Tape & Reel (TR)
1.5KE100CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE100CA
Description
TVS DIODE 85.5VWM 137VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 11A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE100CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 617
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,79000 Kč9,79 Kč
109,41500 Kč94,15 Kč
1007,62380 Kč762,38 Kč
5006,22818 Kč3 114,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,18667 Kč6 224,00 Kč
2 4004,95025 Kč11 880,60 Kč
3 6004,60569 Kč16 580,48 Kč
6 0004,34108 Kč26 046,48 Kč
8 4004,29358 Kč36 066,07 Kč
Manufacturers Standard Package
Unit Price without VAT:9,79000 Kč
Unit Price with VAT:11,84590 Kč