137V Clamp 11.1A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100CA

DigiKey Part Number
1.5KE100CALFTR-ND - Tape & Reel (TR)
1.5KE100CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE100CA
Description
TVS DIODE 85.5VWM 137VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 11.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE100CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,44700 Kč144,47 Kč
1009,43020 Kč943,02 Kč
5007,27370 Kč3 636,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,34592 Kč6 415,10 Kč
2 4004,88028 Kč11 712,67 Kč
3 6004,64283 Kč16 714,19 Kč
6 0004,37609 Kč26 256,54 Kč
8 4004,32821 Kč36 356,96 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč