1.5KE100A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 990
Unit Price: 5,67000 Kč
Datasheet
137V Clamp 11.1A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100A-B

DigiKey Part Number
1.5KE100A-BLF-ND
Manufacturer
Manufacturer Product Number
1.5KE100A-B
Description
TVS DIODE 85.5VWM 137VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 11.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5005,59386 Kč2 796,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5,59386 Kč
Unit Price with VAT:6,76857 Kč