
| 0SPF008.HXR | |
|---|---|
| DigiKey Part Number | F5905-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0SPF008.HXR | 
| Description | FUSE CARTRIDGE 8A 1KVDC 5AG | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 8A 1 kVDC Fuse Cartridge Through Hole | 
| cms-datasheet | cms-datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | Cartridge | |
| Current Rating (Amps) | 8A | |
| Voltage Rating - DC | 1 kVDC | |
| Response Time | Fast Blow | |
| Applications | Solar (Photovoltaic) | |
| Features | - | |
| Class | - | |
| Approval Agency | CE, CSA, UL | |
| Operating Temperature | - | |
| Breaking Capacity @ Rated Voltage | 20kA | |
| Package / Case | 5AG, 10mm x 38mm (Midget) | |
| Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
| DC Cold Resistance | 0.0178 Ohms | 
| Quantity | cms-unit-price | Ext Price | 
|---|---|---|
| 1 | 501,22000 Kč | 501,22 Kč | 
| 5 | 415,82800 Kč | 2 079,14 Kč | 
| 10 | 383,66300 Kč | 3 836,63 Kč | 
| 50 | 317,89480 Kč | 15 894,74 Kč | 
| 100 | 292,98180 Kč | 29 298,18 Kč | 
| 300 | 277,75870 Kč | 83 327,61 Kč | 
| 500 | 241,87848 Kč | 120 939,24 Kč | 
| Unit Price without VAT: | 501,22000 Kč | 
|---|---|
| Unit Price with VAT: | 606,47620 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic