
0PTF0045M | |
|---|---|
DigiKey Part Number | F5970-ND |
Manufacturer | |
Manufacturer Product Number | 0PTF0045M |
Description | FUSE HOLDER CARTRIDGE PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 5 | 45,30000 Kč | 226,50 Kč |
| 10 | 41,78400 Kč | 417,84 Kč |
| 50 | 34,66520 Kč | 1 733,26 Kč |
| 100 | 31,97920 Kč | 3 197,92 Kč |
| 250 | 28,73072 Kč | 7 182,68 Kč |
| 500 | 26,48258 Kč | 13 241,29 Kč |
| 1 000 | 24,39863 Kč | 24 398,63 Kč |
| 5 000 | 23,28656 Kč | 116 432,80 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |









