25A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0NLN025.T

DigiKey Part Number
F1128-ND
Manufacturer
Manufacturer Product Number
0NLN025.T
Description
FUSE CARTRIDGE 25A 250VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
K5
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
50kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
25A
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Voltage Rating - AC
250 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
5113,85200 Kč569,26 Kč
10105,05300 Kč1 050,53 Kč
5087,12080 Kč4 356,04 Kč
10080,34670 Kč8 034,67 Kč
25072,15164 Kč18 037,91 Kč
50066,47546 Kč33 237,73 Kč
1 00061,20980 Kč61 209,80 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč