
0NLN015.T | |
|---|---|
DigiKey Part Number | 5666-0NLN015.T-ND |
Manufacturer | |
Manufacturer Product Number | 0NLN015.T |
Description | FUSE CARTRIDGE 15A 250VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,15000 Kč | 114,15 Kč |
| 5 | 94,65200 Kč | 473,26 Kč |
| 10 | 87,34000 Kč | 873,40 Kč |
| 50 | 72,43840 Kč | 3 621,92 Kč |
| 100 | 66,81010 Kč | 6 681,01 Kč |
| 250 | 60,00040 Kč | 15 000,10 Kč |
| 500 | 55,28448 Kč | 27 642,24 Kč |
| 1 000 | 50,91081 Kč | 50 910,81 Kč |
| Unit Price without VAT: | 114,15000 Kč |
|---|---|
| Unit Price with VAT: | 138,12150 Kč |


