
0MIN030.MXGLO | |
|---|---|
DigiKey Part Number | 0MIN030.MXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN030.MXGLO |
Description | FUSE AUTO 30A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 Kč | 42,49 Kč |
| 5 | 35,16200 Kč | 175,81 Kč |
| 10 | 32,45300 Kč | 324,53 Kč |
| 50 | 26,92060 Kč | 1 346,03 Kč |
| 100 | 24,83560 Kč | 2 483,56 Kč |
| 250 | 22,31644 Kč | 5 579,11 Kč |
| 500 | 20,57254 Kč | 10 286,27 Kč |
| 1 000 | 18,95676 Kč | 18 956,76 Kč |
| 5 000 | 17,65343 Kč | 88 267,15 Kč |
| Unit Price without VAT: | 42,49000 Kč |
|---|---|
| Unit Price with VAT: | 51,41290 Kč |


