
0MIN030.HXGLO | |
|---|---|
DigiKey Part Number | 0MIN030.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN030.HXGLO |
Description | FUSE AUTO 30A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 Kč | 38,33 Kč |
| 5 | 31,74400 Kč | 158,72 Kč |
| 10 | 29,30800 Kč | 293,08 Kč |
| 50 | 24,31280 Kč | 1 215,64 Kč |
| 100 | 22,42970 Kč | 2 242,97 Kč |
| 300 | 19,72880 Kč | 5 918,64 Kč |
| 500 | 18,58036 Kč | 9 290,18 Kč |
| 1 000 | 17,12226 Kč | 17 122,26 Kč |
| 5 000 | 15,78131 Kč | 78 906,55 Kč |
| Unit Price without VAT: | 38,33000 Kč |
|---|---|
| Unit Price with VAT: | 46,37930 Kč |

