


0MIN010.VP | |
|---|---|
DigiKey Part Number | 0MIN010.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN010.VP |
Description | FUSE AUTO 10A 32VAC/VDC 5PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN010.VP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,00000 Kč | 98,00 Kč |
| 5 | 81,26800 Kč | 406,34 Kč |
| 10 | 75,00600 Kč | 750,06 Kč |
| 50 | 62,21000 Kč | 3 110,50 Kč |
| 100 | 57,37460 Kč | 5 737,46 Kč |
| 250 | 51,52812 Kč | 12 882,03 Kč |
| 500 | 47,47930 Kč | 23 739,65 Kč |
| 1 000 | 44,34279 Kč | 44 342,79 Kč |
| Unit Price without VAT: | 98,00000 Kč |
|---|---|
| Unit Price with VAT: | 118,58000 Kč |


