


0MIN003.VP | |
---|---|
DigiKey Part Number | 0MIN003.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN003.VP |
Description | FUSE AUTO 3A 32VAC/VDC 5PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN003.VP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 81,36200 Kč | 406,81 Kč |
Unit Price without VAT: | 81,36200 Kč |
---|---|
Unit Price with VAT: | 98,44802 Kč |