
0MEG350.L | |
|---|---|
DigiKey Part Number | 0MEG350.L-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG350.L |
Description | FUSE AUTO 350A 32VAC/VDC 50PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,12000 Kč | 303,12 Kč |
| 5 | 251,59000 Kč | 1 257,95 Kč |
| 10 | 232,11800 Kč | 2 321,18 Kč |
| 50 | 192,39700 Kč | 9 619,85 Kč |
| 100 | 177,36100 Kč | 17 736,10 Kč |
| 250 | 159,15232 Kč | 39 788,08 Kč |
| 500 | 153,34926 Kč | 76 674,63 Kč |
| Unit Price without VAT: | 303,12000 Kč |
|---|---|
| Unit Price with VAT: | 366,77520 Kč |


