
0MEG250.L | |
|---|---|
DigiKey Part Number | 0MEG250.L-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG250.L |
Description | FUSE AUTO 250A 32VAC/VDC 50PK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 5 | 177,77000 Kč | 888,85 Kč |
| 10 | 164,01500 Kč | 1 640,15 Kč |
| 50 | 135,98300 Kč | 6 799,15 Kč |
| 100 | 125,37490 Kč | 12 537,49 Kč |
| 250 | 112,53584 Kč | 28 133,96 Kč |
| 500 | 104,70652 Kč | 52 353,26 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |



