
0MEG125.L | |
|---|---|
DigiKey Part Number | 0MEG125.L-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG125.L |
Description | FUSE AUTO 125A 32VAC/VDC 50PK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,09000 Kč | 188,09 Kč |
| 5 | 156,01600 Kč | 780,08 Kč |
| 10 | 143,95600 Kč | 1 439,56 Kč |
| 50 | 119,36420 Kč | 5 968,21 Kč |
| 100 | 110,05950 Kč | 11 005,95 Kč |
| 250 | 98,79836 Kč | 24 699,59 Kč |
| 500 | 90,99544 Kč | 45 497,72 Kč |
| 1 000 | 90,79276 Kč | 90 792,76 Kč |
| Unit Price without VAT: | 188,09000 Kč |
|---|---|
| Unit Price with VAT: | 227,58890 Kč |


