100 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MEG100.L

DigiKey Part Number
0MEG100.L-ND
Manufacturer
Manufacturer Product Number
0MEG100.L
Description
FUSE AUTO 100A 32VAC/VDC 50PK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Yellow
Size / Dimension
1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
5177,77000 Kč888,85 Kč
10164,01500 Kč1 640,15 Kč
50135,98300 Kč6 799,15 Kč
100125,37490 Kč12 537,49 Kč
250112,53584 Kč28 133,96 Kč
500104,70652 Kč52 353,26 Kč
Manufacturers Standard Package
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč