
0JTD125.XXID | |
|---|---|
DigiKey Part Number | 5666-0JTD125.XXID-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD125.XXID |
Description | FUSE CRTRDGE 125A 600VAC/500VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 125A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Alarm Indicator, Blade Terminal | |
Size / Dimension | 1.500" Dia x 3.000" L (38.10mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 710,20000 Kč | 5 710,20 Kč |
| 5 | 4 732,69800 Kč | 23 663,49 Kč |
| 10 | 4 362,56500 Kč | 43 625,65 Kč |
| 50 | 3 603,68100 Kč | 180 184,05 Kč |
| Unit Price without VAT: | 5 710,20000 Kč |
|---|---|
| Unit Price with VAT: | 6 909,34200 Kč |

