70A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JTD070.VXID

DigiKey Part Number
5666-0JTD070.VXID-ND
Manufacturer
Manufacturer Product Number
0JTD070.VXID
Description
FUSE CARTRIDGE 70A 600VAC/300VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
70A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
70A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
Indicating
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Alarm Indicator, Blade Terminal
Size / Dimension
1.126" Dia x 2.626" L (28.60mm x 66.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 192,33000 Kč3 192,33 Kč
52 646,96600 Kč13 234,83 Kč
102 440,66100 Kč24 406,61 Kč
502 017,99180 Kč100 899,59 Kč
1001 857,44530 Kč185 744,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 192,33000 Kč
Unit Price with VAT:3 862,71930 Kč