
0JTD050.T | |
|---|---|
DigiKey Part Number | 5666-0JTD050.T-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD050.T |
Description | FUSE CARTRIDGE 50A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 2.374" L (27.00mm x 60.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,23000 Kč | 1 427,23 Kč |
| 5 | 1 183,82600 Kč | 5 919,13 Kč |
| 10 | 1 091,87500 Kč | 10 918,75 Kč |
| 50 | 903,78340 Kč | 45 189,17 Kč |
| 100 | 832,41740 Kč | 83 241,74 Kč |
| 250 | 745,89936 Kč | 186 474,84 Kč |
| Unit Price without VAT: | 1 427,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 726,94830 Kč |



