
0JTD040.TXID | |
|---|---|
DigiKey Part Number | 5666-0JTD040.TXID-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD040.TXID |
Description | FUSE CARTRIDGE 40A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 1.063" Dia x 2.374" L (27.00mm x 60.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 531,17000 Kč | 1 531,17 Kč |
| 5 | 1 270,12800 Kč | 6 350,64 Kč |
| 10 | 1 171,47800 Kč | 11 714,78 Kč |
| 50 | 969,58260 Kč | 48 479,13 Kč |
| 100 | 892,97140 Kč | 89 297,14 Kč |
| 250 | 800,09436 Kč | 200 023,59 Kč |
| Unit Price without VAT: | 1 531,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,71570 Kč |

