
0JTD010.TXID | |
|---|---|
DigiKey Part Number | 5666-0JTD010.TXID-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD010.TXID |
Description | FUSE CARTRIDGE 10A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,65000 Kč | 868,65 Kč |
| 5 | 731,16400 Kč | 3 655,82 Kč |
| 10 | 653,12100 Kč | 6 531,21 Kč |
| 50 | 560,17660 Kč | 28 008,83 Kč |
| 100 | 516,09070 Kč | 51 609,07 Kč |
| 250 | 462,66884 Kč | 115 667,21 Kč |
| Unit Price without VAT: | 868,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,06650 Kč |


