0JLS035.T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JLS035.T

DigiKey Part Number
5666-0JLS035.T-ND
Manufacturer
Manufacturer Product Number
0JLS035.T
Description
FUSE CARTRIDGE 35A 600VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
35A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
35A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.063" Dia x 2.374" L (27.00mm x 60.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 432,66000 Kč1 432,66 Kč
51 145,54200 Kč5 727,71 Kč
101 064,49900 Kč10 644,99 Kč
50940,13940 Kč47 006,97 Kč
100865,84330 Kč86 584,33 Kč
250782,97328 Kč195 743,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 432,66000 Kč
Unit Price with VAT:1 733,51860 Kč