
0JLS010.T | |
|---|---|
DigiKey Part Number | 5666-0JLS010.T-ND |
Manufacturer | |
Manufacturer Product Number | 0JLS010.T |
Description | FUSE CARTRIDGE 10A 600VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,06000 Kč | 990,06 Kč |
| 5 | 821,35800 Kč | 4 106,79 Kč |
| 10 | 757,65000 Kč | 7 576,50 Kč |
| 50 | 627,39500 Kč | 31 369,75 Kč |
| 100 | 578,00350 Kč | 57 800,35 Kč |
| 250 | 518,14076 Kč | 129 535,19 Kč |
| Unit Price without VAT: | 990,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,97260 Kč |

