Image for 0JLS001.T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JLS001.T

DigiKey Part Number
0JLS001.T-ND
Manufacturer
Manufacturer Product Number
0JLS001.T
Description
FUSE CARTRIDGE 1A 600VAC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.811" Dia x 2.252" L (20.60mm x 57.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 088,54000 Kč1 088,54 Kč
5903,08200 Kč4 515,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 088,54000 Kč
Unit Price with VAT:1 317,13340 Kč