
0HEV030.ZXC | |
---|---|
DigiKey Part Number | 0HEV030.ZXC-ND |
Manufacturer | |
Manufacturer Product Number | 0HEV030.ZXC |
Description | FUSE CARTRIDGE 30A 450VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30A 450 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 993.0 | |
DC Cold Resistance | 0.0027 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | 236,69909 Kč | 75 743,71 Kč |
Unit Price without VAT: | 236,69909 Kč |
---|---|
Unit Price with VAT: | 286,40590 Kč |