
0GBC008.H | |
|---|---|
DigiKey Part Number | 0GBC008.H-ND |
Manufacturer | |
Manufacturer Product Number | 0GBC008.H |
Description | FUSE AUTO 8A 32VAC/VDC 100PK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8A 32 VAC 32 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 32 VAC | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Torpedo | |
Size / Dimension | 0.236" Dia x 0.984" L (6.00mm x 25.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,67400 Kč | 58,37 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,94520 Kč | 447,26 Kč |
| 100 | 8,25430 Kč | 825,43 Kč |
| 300 | 7,26530 Kč | 2 179,59 Kč |
| 500 | 6,84450 Kč | 3 422,25 Kč |
| 1 000 | 6,31074 Kč | 6 310,74 Kč |
| 5 000 | 5,25475 Kč | 26 273,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



